
* Images are for reference only
ADP7118AUJZ-1.8-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP7118AUJZ-1.8-R7
- JLCPCB Part #
- C514353
- Package
- TSOT-5
- Description
- -40℃~+125℃@(Tj) 1 1.8V 11uVrms 140uA 200mA 20V 88dB@(10kHz) Fixed Over Current Protection、Over Temperature Protection、Soft Start、Enable Positive TSOT-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 159
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 68
In-stock Item Pricing
Qty Unit Price
1+
$0.8424
10+
$0.6842
30+
$0.6052
100+
$0.5277
500+
$0.4809
1000+
$0.4567
Related Products
Welcome back, may I help you?