
* Images are for reference only
ADP7118ACPZN2.5-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP7118ACPZN2.5-R7
- JLCPCB Part #
- C659347
- Package
- LFCSP-6-UD(2x2)
- Description
- -40℃~+125℃@(Tj) 1 11uVrms 2.5V 200mA 200mV@(200mA) 20V 88dB@(10kHz) Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Soft Start、Enable LFCSP-6-UD(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 39
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 38
In-stock Item Pricing
Qty Unit Price
1+
$2.7193
10+
$2.3069
30+
$2.0508
100+
$1.7866
500+
$1.6674
1000+
$1.6158
Welcome back, may I help you?