
* Images are for reference only
ADP7102ACPZ-9.0-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP7102ACPZ-9.0-R7
- JLCPCB Part #
- C659318
- Package
- LFCSP-8(3x3)
- Description
- -40℃~+125℃ 1 15uVrms 20V 300mA 325mV@(300mA) 60dB@(10kHz) 900uA 9V Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Enable LFCSP-8(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0858
10+
$4.9553
30+
$4.8683
100+
$4.7813
Related Products
Welcome back, may I help you?