
* Images are for reference only
ADP3650JCPZ-RL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP3650JCPZ-RL
- JLCPCB Part #
- C659215
- Package
- LFCSP-8(3x3)
- Description
- -40℃~+85℃ 2 20ns 25ns 2mA 30ns 4.15V~13.2V 45ns Half-Bridge MOSFET Under Voltage Protection、Short Circuit Protection LFCSP-8(3x3) Gate Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1225
10+
$3.5409
30+
$3.1962
100+
$2.8466
500+
$2.6839
1000+
$2.6114
Welcome back, may I help you?