
* Images are for reference only
ADP191ACBZ-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP191ACBZ-R7
- JLCPCB Part #
- C659019
- Package
- WLCSP-4(0.8x0.8)
- Description
- -40℃~+125℃ 1 1.1V~3.6V 500mA 80mΩ Active High High Side Switch WLCSP-4(0.8x0.8) Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2324
10+
$1.0166
30+
$0.8990
100+
$0.7669
500+
$0.7073
1000+
$0.6799
Related Products
Welcome back, may I help you?