
* Images are for reference only
ADP1711AUJZ-1.8-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP1711AUJZ-1.8-R7
- JLCPCB Part #
- C658879
- Package
- TSOT-5
- Description
- -40℃~+125℃ 1 1.8V 150mA 150mV@(150mA) 40uA 40uVrms 5.5V 69dB@(1kHz) Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Soft Start、Enable TSOT-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 61
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 61
In-stock Item Pricing
Qty Unit Price
1+
$1.7646
10+
$1.7356
30+
$1.7162
100+
$1.6968
Related Products
Welcome back, may I help you?