
* Images are for reference only
ADP161AUJZ-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP161AUJZ-R7
- JLCPCB Part #
- C658789
- Package
- TSOT-5
- Description
- -40℃~+125℃ 1 150mA 1V~4.2V 5.5V 72dB@(100Hz) Adjustable Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive TSOT-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8945
10+
$1.8543
30+
$1.8269
100+
$1.6577
Related Products
Welcome back, may I help you?