
* Images are for reference only
ADP151ACPZ-3.3-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP151ACPZ-3.3-R7
- JLCPCB Part #
- C658766
- Package
- LFCSP-6-EP(2x2)
- Description
- -40℃~+125℃@(Tj) 1 200mA 3.3V 5.5V 70dB@(10kHz) 9uVrms Fixed Over Current Protection、Over Temperature Protection、Soft Start、Enable、Short Circuit Protection Positive LFCSP-6-EP(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 132
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 128
In-stock Item Pricing
Qty Unit Price
1+
$0.9328
10+
$0.9135
30+
$0.9006
100+
$0.8877
Related Products
Welcome back, may I help you?