
* Images are for reference only
ADP151ACPZ-1.8-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP151ACPZ-1.8-R7
- JLCPCB Part #
- C658763
- Package
- LFCSP-6-UD(2x2)
- Description
- -40℃~+125℃ 1 1.8V 200mA 5.5V 70dB@(10kHz) 9uVrms Fixed Over Current Protection Positive LFCSP-6-UD(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 56
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 55
In-stock Item Pricing
Qty Unit Price
1+
$2.0460
10+
$2.0008
30+
$1.9686
100+
$1.9380
Related Products
Welcome back, may I help you?