
* Images are for reference only
ADP122AUJZ-3.3-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP122AUJZ-3.3-R7
- JLCPCB Part #
- C143910
- Package
- TSOT-5
- Description
- -40℃~+125℃@(Tj) 1 3.3V 300mA 45uA 5.5V 55uVrms 60dB@(100kHz) 85mV@(300mA) Fixed Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive TSOT-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 250
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 235
In-stock Item Pricing
Qty Unit Price
1+
$1.7479
10+
$1.7109
30+
$1.6867
100+
$1.6609
Related Products
Welcome back, may I help you?