
* Images are for reference only
ADP-2-4+
Extended
- Manufacturer
- Mini-Circuits
- MFR.Part #
- ADP-2-4+
- JLCPCB Part #
- C3155091
- Package
- SMD-6P,7.9x5.6mm
- Description
- -40℃~+85℃ 0.1dB 0.5deg 0.8dB 10MHz~1GHz 2 way 25dB SMD-6P,7.9x5.6mm RF Power Splitters / Combiners ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 177
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 177
In-stock Item Pricing
Qty Unit Price
1+
$22.1665
10+
$21.1246
30+
$19.3181
100+
$17.7422
Related Products
Welcome back, may I help you?