
* Images are for reference only
ADP-2-20+
Extended
- Manufacturer
- Mini-Circuits
- MFR.Part #
- ADP-2-20+
- JLCPCB Part #
- C2683463
- Package
- SMD-6P,7.9x5.6mm
- Description
- -40℃~+85℃ 1.5dB 2 way 20MHz~2GHz SMD-6P,7.9x5.6mm RF Power Splitters / Combiners ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$21.0729
10+
$20.0821
30+
$18.3665
100+
$16.8699
Related Products
Welcome back, may I help you?