
* Images are for reference only
ADM7172ACPZ-5.0
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADM7172ACPZ-5.0
- JLCPCB Part #
- C514343
- Package
- LFCSP-8(3x3)
- Description
- -40℃~+125℃@(Tj) 1 2A 5V 5uVrms 6.5V 700uA Fixed Over Current Protection、Over Temperature Protection、Soft Start、Enable Positive LFCSP-8(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$5.4050
10+
$4.6259
30+
$4.1630
100+
$3.6953
500+
$3.4791
1500+
$3.3807
Related Products
Welcome back, may I help you?