
* Images are for reference only
ADM7171ACPZ-2.5-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADM7171ACPZ-2.5-R7
- JLCPCB Part #
- C658477
- Package
- LFCSP-8(3x3)
- Description
- -40℃~+125℃ 1 1A 2.5V 2mA 6.5V Fixed Over Current Protection、Over Temperature Protection、Enable Positive LFCSP-8(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$2.6372
10+
$2.1614
30+
$1.9210
100+
$1.6743
500+
$1.5630
1500+
$1.5146
Related Products
Welcome back, may I help you?