
* Images are for reference only
ADM7170ACPZ-2.5-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADM7170ACPZ-2.5-R7
- JLCPCB Part #
- C658471
- Package
- LFCSP-8(3x3)
- Description
- -40℃~+125℃ 1 2.5V 2mA 500mA 5uVrms 6.5V 60dB@(100kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive LFCSP-8(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$3.6746
10+
$3.5925
30+
$3.5361
100+
$3.4797
Related Products
Welcome back, may I help you?