
* Images are for reference only
ADM7154ACPZ-3.3-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADM7154ACPZ-3.3-R7
- JLCPCB Part #
- C209353
- Package
- LFCSP-8(3x3)
- Description
- -40℃~+125℃@(Ta) 0.9uVrms 1 120mV@(600mA) 3.3V 4mA 5.5V 600mA 90dB@(200kHz) Fixed Over Temperature Protection、Enable、Short Circuit Protection Positive LFCSP-8(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 179
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 177
In-stock Item Pricing
Qty Unit Price
1+
$5.8542
10+
$5.6287
30+
$5.0246
100+
$4.9102
Related Products
Welcome back, may I help you?