
* Images are for reference only
ADM6713RAKSZ-REEL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADM6713RAKSZ-REEL7
- JLCPCB Part #
- C143884
- Package
- SC-70-4
- Description
- -40℃~+125℃ 1 12uA 1V~5.5V 2.63V 240ms Active Low No Open Drain Voltage Monitor Yes SC-70-4 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 78
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 78
In-stock Item Pricing
Qty Unit Price
1+
$1.0855
10+
$0.8904
30+
$0.7936
100+
$0.6452
500+
$0.5872
1000+
$0.5565
Related Products
Welcome back, may I help you?