
* Images are for reference only
ADM6711LAKSZ-REEL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADM6711LAKSZ-REEL7
- JLCPCB Part #
- C658360
- Package
- SC-70-4
- Description
- -40℃~+125℃ 1 1V~5.5V 240ms 35uA 4.63V Active Low No Push-pull Voltage Monitor Yes SC-70-4 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$1.3291
10+
$1.2985
30+
$1.2791
100+
$1.2581
Related Products
Welcome back, may I help you?