
* Images are for reference only
ADM4853ACPZ-REEL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADM4853ACPZ-REEL7
- JLCPCB Part #
- C658249
- Package
- LFCSP-8(3x3)
- Description
- -40℃~+85℃ 1 1 10Mbps 256 5V~5.5V Half-Duplex Transceiver LFCSP-8(3x3) RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$3.3444
10+
$3.2654
30+
$3.2139
100+
$3.1607
Related Products
Welcome back, may I help you?