
* Images are for reference only
ADL5531ACPZ-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADL5531ACPZ-R7
- JLCPCB Part #
- C579163
- Package
- LFCSP-8(3x3)
- Description
- -40℃~+85℃ 100mA 2.5dB 20.6dBm 20MHz~500MHz 20dB 4.75V~5.25V LFCSP-8(3x3) RF Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8055
10+
$4.7008
30+
$4.6315
100+
$4.5606
Related Products
Welcome back, may I help you?