
* Images are for reference only
ADIN1200BCP32Z-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADIN1200BCP32Z-R7
- JLCPCB Part #
- C657731
- Package
- LFCSP-32(5x5)
- Description
- -40℃~+105℃ 1 1.8V、2.5V、3.3V 100BASE-TX、10BASE-TE 10Mbit/s、100Mbit/s 175mW MII、RMII、RGMII PHY Transceiver LFCSP-32(5x5) Ethernet Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A991B
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$4.7781
10+
$4.1305
30+
$3.5506
100+
$3.1607
500+
$2.9819
1500+
$2.8998
Related Products
Welcome back, may I help you?