
* Images are for reference only
ADG884BRMZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADG884BRMZ
- JLCPCB Part #
- C140435
- Package
- MSOP-10
- Description
- -40℃~+85℃ 1.8V~5.5V 15ns 18MHz 2 280mΩ 295pF 2:1 42ns Bidirectional analog channel、Glitch-free switching MSOP-10 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 48
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 23
In-stock Item Pricing
Qty Unit Price
1+
$4.1305
10+
$3.5651
50+
$3.2284
100+
$2.8885
500+
$2.7306
1000+
$2.6597
Related Products
Welcome back, may I help you?