
* Images are for reference only
ADG774BRQZ-REEL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADG774BRQZ-REEL7
- JLCPCB Part #
- C579113
- Package
- QSOP-16-150mil
- Description
- -40℃~+125℃ 2.2Ω 240MHz 2:1 30pF 3V~5V 4ns 7ns QSOP-16-150mil Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$4.2014
10+
$4.1114
30+
$4.0519
100+
$3.6467
Related Products
Welcome back, may I help you?