
* Images are for reference only
ADG333ABRSZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADG333ABRSZ
- JLCPCB Part #
- C187806
- Package
- SSOP-20-208mil
- Description
- -20V~-3V、3V~20V、12V -40℃~+85℃ 20Ω 26pF 2:1 4 80ns 90ns SSOP-20-208mil Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17
Minimum: 1
Full Reel: 66
$0.01
Add To List
Available Order Qty: 16
In-stock Item Pricing
Qty Unit Price
1+
$12.0161
10+
$10.3939
30+
$9.4048
100+
$8.5767
Related Products
Welcome back, may I help you?