
* Images are for reference only
ADG1219BRJZ-REEL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADG1219BRJZ-REEL7
- JLCPCB Part #
- C579007
- Package
- SOT-23-8
- Description
- -40℃~+125℃ 1 10.8V~13.2V、13.5V~16.5V 105ns 120Ω 2:1 520MHz 85ns SOT-23-8 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1166
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1155
In-stock Item Pricing
Qty Unit Price
1+
$5.1437
10+
$4.3478
30+
$3.8750
100+
$3.3975
500+
$3.1772
1000+
$3.0775
Related Products
Welcome back, may I help you?