
* Images are for reference only
ADG1213YCPZ-REEL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADG1213YCPZ-REEL7
- JLCPCB Part #
- C654767
- Package
- LFCSP-16(3x3)
- Description
- -15V~15V -40℃~+125℃ 110ns 120Ω 1:1 1GHz 2.6pF 4 85ns LFCSP-16(3x3) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$7.8454
10+
$6.7676
30+
$6.1104
100+
$5.5594
Related Products
Welcome back, may I help you?