
* Images are for reference only
ADF7021-NBCPZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADF7021-NBCPZ
- JLCPCB Part #
- C209417
- Package
- QFN-48-EP(7x7)
- Description
- -130dBm -40℃~+85℃ 13.5mA 13dBm 17.5mA 2.3V~3.6V 24Kbps 80MHz~650MHz、842MHz~916MHz ISM SPI、UART、ADC、PWM transceiver QFN-48-EP(7x7) RF Transceiver ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 260
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6899
10+
$5.5788
30+
$4.7475
100+
$4.6734
Related Products
Welcome back, may I help you?