
* Images are for reference only
ADE-2ASK+
Extended
- Manufacturer
- Mini-Circuits
- MFR.Part #
- ADE-2ASK+
- JLCPCB Part #
- C3176624
- Package
- SMD-6P,7.9x5.6mm
- Description
- -40℃~+85℃ 0MHz~1GHz 1MHz~1GHz 1MHz~1GHz 1dBm 5.4dB、6.8dB、7.83dB 50dBm 64.1dB 67.9dB SMD-6P,7.9x5.6mm RF Mixers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$16.1675
10+
$15.4184
30+
$14.1216
100+
$12.9907
Related Products
Welcome back, may I help you?