
* Images are for reference only
ADC3910D025IRSMT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADC3910D025IRSMT
- JLCPCB Part #
- C31023965
- Package
- VQFN-32(4x4)
- Description
- -40℃~+105℃ 0.5LSB 1.7V~1.9V 10 102ppm/℃ 2 25MHz 25MHz 61dB External、Built-in Serial port、Parallel port Yes VQFN-32(4x4) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$23.1961
10+
$22.3987
Welcome back, may I help you?