
* Images are for reference only
ADC104S101CIMM/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADC104S101CIMM/NOPB
- JLCPCB Part #
- C2669911
- Package
- VSSOP-10
- Description
- -40℃~+85℃ 1.08mA 10 1MHz 2.7V~5.25V 4 50kHz~16MHz 61.7dB SAR SPI VSSOP-10 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$7.3260
10+
$7.1533
30+
$7.0388
100+
$6.9242
Related Products
Welcome back, may I help you?