
* Images are for reference only
ADC0808CCVX/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADC0808CCVX/NOPB
- JLCPCB Part #
- C2670411
- Package
- PLCC-28(11.5x11.5)
- Description
- -40℃~+85℃ 10kHz~1.28MHz 5V 8 8 External External Multiplexers No Parallel port SAR PLCC-28(11.5x11.5) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6541
10+
$4.8347
30+
$4.3468
100+
$3.8542
750+
$3.6272
1500+
$3.5242
Related Products
Welcome back, may I help you?