
* Images are for reference only
PLCC-52-AT
Extended
- Manufacturer
- ADAM TECH
- MFR.Part #
- PLCC-52-AT
- JLCPCB Part #
- C7328115
- Package
- Plugin
- Description
- -55℃~+105℃ 1.27mm 52P PLCC Phosphor bronze Tin 插件 IC / Transistor Socket ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 23
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7069
207+
$1.0805
506+
$1.0436
989+
$1.0260
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?