This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PCB-C-18-T-20

Extended
Manufacturer
ADAM TECH
MFR.Part #
PCB-C-18-T-20
JLCPCB Part #
C6356913
Package
Plugin,P=1mm
Description
-20℃~+85℃ 0.3mm 18P 1mm 5.5mm Double-Sided Contacts, Top and Bottom Entry Phosphor Bronze Through Hole Tin Plugin,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 16

Full Reel: 29

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5957
203+ $0.2377
493+ $0.2296
986+ $0.2264

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons