
* Images are for reference only
PCB-C5-10-SA-SMT
Extended
- Manufacturer
- ADAM TECH
- MFR.Part #
- PCB-C5-10-SA-SMT
- JLCPCB Part #
- C7024311
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.3mm 10P 1mm 2.8mm Copper alloy Double-Sided Contacts, Top and Bottom Entry Surface Mount, Right Angle Tin SMD,P=1mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 47
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3183
188+
$0.1270
517+
$0.1228
987+
$0.1207
Related Products
Welcome back, may I help you?