
* Images are for reference only
PCA-7F-13-HL-3-G
Extended
- Manufacturer
- ADAM TECH
- MFR.Part #
- PCA-7F-13-HL-3-G
- JLCPCB Part #
- C6627193
- Package
- SMD,P=0.3mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.2mm 0.3mm 13P 1mm Bottom Contact Copper alloy Gold Hinged Lid Surface Mount, Right Angle SMD,P=0.3mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2774
200+
$0.5107
500+
$0.4929
1000+
$0.4849
Related Products
Welcome back, may I help you?