
* Images are for reference only
PCA-6-LA-10-HU-3
Extended
- Manufacturer
- ADAM TECH
- MFR.Part #
- PCA-6-LA-10-HU-3
- JLCPCB Part #
- C5823809
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.3mm 0.5mm 10P 2.3mm Phosphor Bronze Slide Lock Surface Mount, Right Angle Tin Top Contact SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 53
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6968
212+
$0.2794
477+
$0.2698
1007+
$0.2650
Related Products
Welcome back, may I help you?