
* Images are for reference only
PCA-2FA-26-HL-3
Extended
- Manufacturer
- ADAM TECH
- MFR.Part #
- PCA-2FA-26-HL-3
- JLCPCB Part #
- C6627181
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.3mm 1mm 2.3mm 26P Bottom Contact Phosphor Bronze Slide Lock Surface Mount, Right Angle Tin SMD,P=1mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 18
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7193
198+
$0.6865
504+
$0.6639
1008+
$0.6526
Related Products
Welcome back, may I help you?