
* Images are for reference only
MHR-34-HUAS
Extended
- Manufacturer
- ADAM TECH
- MFR.Part #
- MHR-34-HUAS
- JLCPCB Part #
- C17357490
- Package
- Push-Pull
- Description
- -55℃~+105℃ 17 1A 2 2.54mm 2.54mm 2x17P 34P Black Brass Gold PBT Right Angle UL94V-0 弯插 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 96
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8480
192+
$0.7370
480+
$0.7129
960+
$0.7016
Welcome back, may I help you?