This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LHB-04-SA1

Extended
Manufacturer
ADAM TECH
MFR.Part #
LHB-04-SA1
JLCPCB Part #
C17675738
Package
Plugin
Description
-25℃~+85℃ 1 1x4P 250V 3.96mm 4 4P 5A Brass PA66 Through Hole Tin UL94V-2 Plugin Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 24

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3800
200+ $0.1517
500+ $0.1465
1000+ $0.1441
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons