
* Images are for reference only
LHA-13-TRA
Extended
- Manufacturer
- ADAM TECH
- MFR.Part #
- LHA-13-TRA
- JLCPCB Part #
- C17639442
- Package
- Plugin
- Description
- -40℃~+105℃ 1 13 13P 1x13P 2.54mm 250V 3A Brass PA66 Right Angle Tin UL94V-2 White Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6139
200+
$0.2452
500+
$0.2372
1000+
$0.2340
Welcome back, may I help you?