
* Images are for reference only
HPH2-A-20-UA
Extended
- Manufacturer
- ADAM TECH
- MFR.Part #
- HPH2-A-20-UA
- JLCPCB Part #
- C7285936
- Package
- Plugin,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.27mm 1A 2 20P 250V Black Brass Gold Through Hole 插件,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4030
200+
$0.5606
500+
$0.5413
1000+
$0.5316
Related Products
Welcome back, may I help you?