
* Images are for reference only
EBQA-04-D-C
Extended
- Manufacturer
- ADAM TECH
- MFR.Part #
- EBQA-04-D-C
- JLCPCB Part #
- C7178816
- Package
- Plugin
- Description
- -40℃~+105℃ 1 15A 1x4P 300V 4 4P 5.08mm Board Side/Socket - Open Green Through Hole 插件 Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5463
200+
$0.2176
400+
$0.2111
1000+
$0.2079
Welcome back, may I help you?