This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EBQA-03-C-C

Extended
Manufacturer
ADAM TECH
MFR.Part #
EBQA-03-C-C
JLCPCB Part #
C6606709
Package
Plugin,P=5mm
Description
-40℃~+105℃ 1 15A 1x3P 3 300V 3P 5mm Board Side/Socket - Closed Green Through Hole Plugin,P=5mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 19

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4738
200+ $0.1891
400+ $0.1828
1000+ $0.1797
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons