
* Images are for reference only
EBBA-05-C-SS-BU
Extended
- Manufacturer
- ADAM TECH
- MFR.Part #
- EBBA-05-C-SS-BU
- JLCPCB Part #
- C6189488
- Package
- Plugin,P=5mm
- Description
- 1 16A 250V 5 5mm Blue Through Hole Plugin,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4718
200+
$0.1883
400+
$0.1820
1000+
$0.1790
Welcome back, may I help you?