
* Images are for reference only
EB171A-03-M
Extended
- Manufacturer
- ADAM TECH
- MFR.Part #
- EB171A-03-M
- JLCPCB Part #
- C17200749
- Package
- Plugin,P=7.5mm
- Description
- 1 27A 3 3P 600V 7.5mm Green Through Hole Plugin,P=7.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 120
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8032
240+
$1.5178
480+
$1.4680
960+
$1.4423
Welcome back, may I help you?