
* Images are for reference only
EB163A-04-C
Extended
- Manufacturer
- ADAM TECH
- MFR.Part #
- EB163A-04-C
- JLCPCB Part #
- C7178479
- Package
- Plugin,P=5mm
- Description
- 1 20A 300V 4 4P 5mm Green Through Hole 插件,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3674
200+
$0.5460
400+
$0.5283
1000+
$0.5186
Welcome back, may I help you?