
* Images are for reference only
DML-1-02-A-V-T-A
Extended
- Manufacturer
- ADAM TECH
- MFR.Part #
- DML-1-02-A-V-T-A
- JLCPCB Part #
- C17598511
- Package
- Plugin
- Description
- 1 1x2P 2 250V 2P 3mm 9.9mm Black Brass Through Hole Tin UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8830
200+
$0.3529
500+
$0.3416
1000+
$0.3352
Welcome back, may I help you?