
* Images are for reference only
DML-10-A-V-T-TSMT-T/R
Extended
- Manufacturer
- ADAM TECH
- MFR.Part #
- DML-10-A-V-T-TSMT-T/R
- JLCPCB Part #
- C17237255
- Package
- SMD
- Description
- -25℃~+105℃ 10P 2 250V 2x5P 3mm 3mm 5 5A Black Brass Surface Mount,Vertical Tin UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4280
300+
$1.7677
600+
$1.7083
900+
$1.6794
Welcome back, may I help you?