
* Images are for reference only
DME-09-S2-SQ
Extended
- Manufacturer
- ADAM TECH
- MFR.Part #
- DME-09-S2-SQ
- JLCPCB Part #
- C17540414
- Package
- Plugin
- Description
- -40℃~+105℃ 3 3 3x3P 6.35mm 6.35mm 9A 9P PA66 Phosphor Bronze Through Hole Tin UL94V-2 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9440
250+
$0.3767
500+
$0.3638
1000+
$0.3590
Welcome back, may I help you?