
* Images are for reference only
DME-04-S2-S
Extended
- Manufacturer
- ADAM TECH
- MFR.Part #
- DME-04-S2-S
- JLCPCB Part #
- C17273131
- Package
- Plugin
- Description
- -40℃~+105℃ 1 12A 1x4P 4 4P 6.35mm PA66 Phosphor Bronze Through Hole Tin UL94V-2 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0050
200+
$0.4011
500+
$0.3882
1000+
$0.3817
Welcome back, may I help you?